Filter Your Search
1 - 3 of 3 results
|
STA529Q
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | HVQCCN | 1.2 W | 3.6 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 1.55V TO 1.95V DIGITAL SUPPLY | 1 | 1.8 V | INDUSTRIAL | S-XQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | UNSPECIFIED | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | STMICROELECTRONICS | QFN | ROHS COMPLIANT, VFQFPN-52 | 52 | VFQFPN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
STA529
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | TFBGA | 1.2 W | 3.6 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 1.55V TO 1.95V DIGITAL SUPPLY | 1 | 1.8 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | BGA48,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.2 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,8X8,20 | 48 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
STA529B
STMicroelectronics
|
Check for Price | Obsolete | 2 | TFBGA | 100 mW | 1.95 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 1.5 V | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | BGA48,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.2 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,8X8,20 | 48 | unknown | EAR99 | 8542.33.00.01 |