Filter Your Search
1 - 2 of 2 results
|
STA350BWTR
STMicroelectronics
|
Check for Price | Yes | Active | 2 | HSSOP | 36 W | 26 V | AUDIO AMPLIFIER | 1 | 70 mA | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.45 mm | STMICROELECTRONICS | SSO-36 | not_compliant | STMicroelectronics | ||||||
|
STA350BW
STMicroelectronics
|
Check for Price | Yes | Active | 2 | HSSOP | 36 W | 26 V | AUDIO AMPLIFIER | 1 | 70 mA | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSO-36 | not_compliant | STMicroelectronics | SOIC | 36 | EAR99 | 8542.33.00.01 |