Parametric results for: sta150 under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sta150
Select parts from the table below to compare.
Compare
Compare
STA1500-15T3MI
Vishay Intertechnologies
Check for Price No Active 1.5 mF 15 V 1.053 A 20 % 600 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 5 µA 0.81 e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 10.31 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.21.00.20
STA15015T1MI
Vishay Intertechnologies
Check for Price Active VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.21.0020
STA150-60T2MI
Vishay Sprague
Check for Price Active unknown EAR99 8532.21.0020
STA150-15T1MI
Vishay Intertechnologies
Check for Price No Active 150 µF 15 V 546 mA 20 % 1.1 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 1 µA 0.16 e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 5.56 mm 11.51 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.21.00.20
STA15015T1MI
Vishay Tansitor
Check for Price Obsolete 150 µF 15 V 546 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR STA 1 µA 0.16 e3 85 °C -55 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN WIRE VISHAY TANSITOR , unknown EAR99 8532.21.00.20