Parametric results for: st95080%20p under EEPROMs

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: st95080
Select parts from the table below to compare.
Compare
Compare
ST95080B1
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 50 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.32.00.51
ST95080M1TR
STMicroelectronics
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51
ST95080M6TR
STMicroelectronics
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51
ST95080M3
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V EEPROM 10 100000 Write/Erase Cycles 1000 1.024 k SERIAL SPI 50 µA 2 µA CMOS AUTOMOTIVE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.51
ST95080M3TR
STMicroelectronics
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51
ST95080M6
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V EEPROM 10 100000 Write/Erase Cycles 1000 1.024 k SERIAL SPI 50 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.51
ST95080B6
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 50 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.32.00.51
ST95080B3
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 50 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.32.00.51
ST95080M1
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V EEPROM 10 100000 Write/Erase Cycles 1000 1.024 k SERIAL SPI 50 µA 2 µA CMOS COMMERCIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.51