Filter Your Search
1 - 1 of 1 results
|
ST92P141K4M6/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 25 MHz | 5 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.64 mm | 7.5057 mm | 17.8943 mm | STMICROELECTRONICS | SOIC | SSOP, | 34 | unknown | 8542.31.00.01 |