Filter Your Search
1 - 4 of 4 results
|
ST9040C6/XX
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 8192 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||||||
|
ST9040C1/XX
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 8192 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 70 mA | 5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||||||||||
|
ST9040C6
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||
|
ST9040C1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 |