Filter Your Search
1 - 8 of 8 results
|
ST9040B6
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 12 | 24 MHz | 44 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | DIP | SDIP56,.7 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | DIP | 0.600 INCH, SHRINK, PLASTIC, DIP-56 | 56 | not_compliant | 8542.31.00.01 | |||||
|
ST9040C1/XX
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 8192 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 70 mA | 5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||||||||||
|
ST9040C6/XX
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 8192 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||||||
|
ST9040C6
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||
|
ST9040B1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 12 | 24 MHz | 44 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | DIP | SDIP56,.7 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | DIP | 0.600 INCH, SHRINK, PLASTIC, DIP-56 | 56 | not_compliant | 8542.31.00.01 | ||||||
|
ST9040Q1/XX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 8 | 16 | 24 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ST9040C1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||
|
ST9040Q1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 16384 | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 |