Filter Your Search
1 - 1 of 1 results
|
ST80X-24S(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 | 990.6 µm | 2 | 60 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | TIN | STRAIGHT | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 80 °C | PEG | PLUG | TIN | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 6.8072 mm | TIN | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose |