Filter Your Search
1 - 8 of 8 results
|
ST7FL05Y0MA
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | not_compliant | 8542.31.00.01 | |||
|
ST7FL05Y0MBTRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 4 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | ||
|
ST7FL05Y0MATR
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | YES | CMOS | 8 | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST7FL05Y0MAE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 4 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | ||
|
ST7FL05Y0MBE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 4 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | ||
|
ST7FL05Y0MBTR
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | YES | CMOS | 8 | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST7FL05Y0MB
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | not_compliant | 8542.31.00.01 | |||
|
ST7FL05Y0MATRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 4 MHz | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 |