Filter Your Search
1 - 3 of 3 results
|
ST78C36CQ64
Startech Semiconductor Inc
|
Check for Price | No | Transferred | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | STARTECH SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ST78C36CQ64-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | QFP | LFQFP, QFP64,.47SQ,20 | 64 | |||
|
ST78C36CQ64
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | QFP | LQFP-64 | 64 |