Filter Your Search
1 - 1 of 1 results
|
ST78C34CJ44-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 |