Parametric results for: st75185cpr under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st75185cpr
Select parts from the table below to compare.
Compare
Compare
ST75185CPR
STMicroelectronics
Check for Price Yes Obsolete 5 V 9 V SCHMITT TRIGGER 3 5 500 ns LINE TRANSCEIVER BIPOLAR SUPPORT DATA RATES UPTO 120K BITS/S NO 10 µA EIA-232-E; TIA-232-E; V.28 3 6 V 10 mA 1 µs 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm STMICROELECTRONICS SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01