Filter Your Search
1 - 1 of 1 results
|
ST735CN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.2 V | 4 V | 2 A | NO | SINGLE | 160 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.8 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |