Parametric results for: st72f561j6ta under Microcontrollers

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: st72f561j6ta
Select parts from the table below to compare.
Compare
Compare
ST72F561J6TAXS
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 32768 1024 ST72 16 MHz 34 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 unknown 8542.31.00.01
ST72F561J6TAX
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 36 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
ST72F561J6TATXE
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 36 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
ST72F561J6TAR
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 36 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
ST72F561J6TA
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 32768 1024 16 MHz 34 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 150 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant 8542.31.00.01
ST72F561J6TAXE
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 34 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant 8542.31.00.01
ST72F561J6TAS
STMicroelectronics
Check for Price Obsolete 8 8 MHz 32768 1024 ST72 16 MHz 34 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant 8542.31.00.01 EAR99
ST72F561J6TATRS
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 36 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
ST72F561J6TATX
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 36 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
ST72F561J6TAE
STMicroelectronics
Check for Price Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 34 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant 8542.31.00.01