Filter Your Search
1 - 10 of 90 results
|
ST72F521R9TATX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72F521R6TCTXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72F521R9T1/XXX
STMicroelectronics
|
Check for Price | Yes | Contact Manufacturer | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 8 mA | 5.5 V | 3.8 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | LFQFP, QFP64,.6SQ,32 | |||||||||||||||
|
ST72F521R6TAS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ||||||
|
ST72F521R9TCXS
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 1980-01-04 | ||||||
|
ST72F521R9TCR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ||||||
|
ST72F521R6T1/XXX
STMicroelectronics
|
Check for Price | Yes | Contact Manufacturer | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 8 mA | 5.5 V | 3.8 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | LFQFP, QFP64,.6SQ,32 | |||||||||||||||
|
ST72F521R6TAXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ||||||
|
ST72F521R6TCR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ||||||
|
ST72F521R9TATR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 |