Filter Your Search
1 - 1 of 1 results
|
ST72F324BK2B5
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 |