Parametric results for: st72f321br9t3 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f321br9t3
Select parts from the table below to compare.
Compare
Compare
ST72F321BR9T3
STMicroelectronics
Check for Price Yes No Obsolete 8 8 MHz 61440 2048 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 15 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 250 30 64 PLASTIC/EPOXY LQFP QFP64,.63SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, ROHS COMPLIANT, PLASTIC, TQFP-64 64 unknown 8542.31.00.01