Filter Your Search
1 - 3 of 3 results
|
ST72E631K4D
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 6 V | 4 V | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.75 mm | 10.16 mm | 29.97 mm | STMICROELECTRONICS | DIP | WSDIP, | 32 | unknown | 8542.31.00.01 | ||||||||||||
|
ST72E631K4D0
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | WSDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 3.63 mm | 10.16 mm | 29.97 mm | STMICROELECTRONICS | DIP | WINDOWED, SHRINK, CERAMIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72E671N4D0
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | UVPROM | 18 mA | 5.5 V | 4.5 V | R-CDIP-T56 | Not Qualified | e0 | 25 °C | 56 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.31 mm | 15.24 mm | 50.8 mm | STMICROELECTRONICS | DIP | 0.600 INCH, WINDOWED, SHRINK, CERAMIC, DIP-56 | 56 | not_compliant | 8542.31.00.01 |