Filter Your Search
1 - 2 of 2 results
|
ST72C334N4B6XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 | ||||||
|
ST72C334N4B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | NO | CMOS | FLASH | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | compliant | 8542.31.00.01 | STMicroelectronics |