Filter Your Search
1 - 1 of 1 results
|
ST72C254G2M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | STMicroelectronics |