Filter Your Search
1 - 10 of 13 results
|
ST72C104G2B1
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | not_compliant | 8542.31.00.01 | |||
|
ST72C104G2M1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST72C104G2B3
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | not_compliant | 8542.31.00.01 | ||
|
ST72C104G2M3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST72C104G2B5
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | OTHER | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -10 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||
|
ST72C104G2M5
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST72C104G2MC
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | YES | CMOS | FLASH | 9 mA | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ST72C104G2MA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | YES | CMOS | FLASH | 9 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ST72C104G2B7
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | not_compliant | 8542.31.00.01 | ||
|
ST72C104G2B6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.31.00.01 |