Filter Your Search
1 - 1 of 1 results
|
ST7271N5B1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16384 | 256 | ST72 | 4 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | YES | MROM | 2.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 52.12 mm | STMICROELECTRONICS | SDIP, SDIP56,.6 | not_compliant | 8542.31.00.01 |