Parametric results for: st72521ar6 under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: st72521ar6
Select parts from the table below to compare.
Compare
Compare
ST72521AR6T1/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 8 mA 5.5 V 5 V COMMERCIAL S-PQFP-G64 Not Qualified e4 70 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6TA/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6T7/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 8 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6TB/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 105 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6TC/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 15 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6T6/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 8 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6T3/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 8 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, TQFP-64 64 compliant 8542.31.00.01
ST72521AR6T5/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 8 mA 5.5 V 5 V OTHER S-PQFP-G64 Not Qualified e4 85 °C -10 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01