Filter Your Search
1 - 10 of 37 results
|
ST72334J4T6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||
|
ST72334J2B1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | not_compliant | 8542.31.00.01 | ||||||||||
|
ST72334J4T7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||
|
ST72334J2B7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | ||||||
|
ST72334J2T6
STMicroelectronics
|
Check for Price | No | Not Recommended | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP44,.47SQ,32 | 44 | not_compliant | 8542.31.00.01 | ||||||||||||
|
ST72C334J4TAE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | YES | CMOS | FLASH | 14 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||
|
ST72334J2TB/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | ||||||||
|
ST72334J4B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||||||
|
ST72334J4T1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | ||||||||||
|
ST72334J2B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 |