Parametric results for: st72324blk4b1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72324blk4b1
Select parts from the table below to compare.
Compare
Compare
ST72324BLK4B1/XXX
STMicroelectronics
Check for Price Active 8 8 MHz 16384 512 ST72 16 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES MROM 4 mA 3.6 V 3 V COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP 0.400 INCH, PLASTIC, SDIP-32 32 compliant 8542.31.00.01