Filter Your Search
1 - 3 of 3 results
![]() |
ST72321AR6TC/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
![]() |
ST72321AR6TC/XXXR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
![]() |
ST72321AR6TC/XXXRS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 |