Filter Your Search
1 - 9 of 9 results
|
ST72314J2T6
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | not_compliant | 8542.31.00.01 | ||||||||
|
ST72314J2TC/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 3.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | |||||||
|
ST72314J2TA/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | |||||||
|
ST72314J2TB/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | |||||||
|
ST72314J2T3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e4 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
ST72314J2T6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
ST72314J2T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||
|
ST72314J2T1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | not_compliant | 8542.31.00.01 | |||||||||
|
ST72314J2T7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | TQFP-44 | 44 | compliant | 8542.31.00.01 |