Filter Your Search
1 - 6 of 6 results
|
ST72141K2B3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72141K2B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72141K2B6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72141K2M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 70 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.6416 mm | 7.5057 mm | 17.8943 mm | STMICROELECTRONICS | SSOP | 0.300 INCH, PLASTIC, SSOP-34 | 34 | compliant | 8542.31.00.01 | ||||
|
ST72141K2M6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.6416 mm | 7.505 mm | 17.8943 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-34 | 34 | compliant | 8542.31.00.01 | ||||
|
ST72141K2M3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G34 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.6416 mm | 7.505 mm | 17.8943 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-34 | 34 | compliant | 8542.31.00.01 |