Filter Your Search
1 - 2 of 2 results
|
ST662ABD-TR
STMicroelectronics
|
$0.5939 | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 30 mA | YES | TRIPLER | 400 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST662ABD-TRY
STMicroelectronics
|
$0.9457 | No | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.2 V | 12.8 V | 30 mA | YES | TRIPLER | 400 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |