Filter Your Search
1 - 10 of 21 results
|
ST62T20CB3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
ST62T20CM1/CCC
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 8 MHz | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 3 V | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ST62T20CB6/CCC
STMicroelectronics
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST62T20BM6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 64 | 64 | ST6200 | 8 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 2 MHZ; EPROM PROTECT; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | OTPROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | not_compliant | 8542.31.00.01 | |||||||
|
ST62T20CM1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 4.8 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||
|
ST62T20CN6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 4.8 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | STMICROELECTRONICS | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||
|
ST62T20B6/HWD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 615 kHz | 4096 | 64 | 64 | ST6200 | 8 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 3 V @ 2 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | OTPROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | ||||
|
ST62T20CM3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||
|
ST62T20CN1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 4.8 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | STMICROELECTRONICS | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||
|
ST62T20CB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics |