Filter Your Search
1 - 1 of 1 results
|
ST62E65CF1
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 7 mA | 6 V | 4 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e4 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.17 mm | 15.24 mm | 35.56 mm | STMICROELECTRONICS | DIP | DIP-28 | 28 | compliant | 8542.31.00.01 | STMicroelectronics |