Filter Your Search
1 - 2 of 2 results
|
ST62E62BF1
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | UVPROM | 6.6 mA | 6 V | 4.5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | WDIP, DIP16,.3 | 16 | not_compliant | 8542.31.00.01 | ||||
|
ST62E62CF1
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 7 mA | 6 V | 5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | not_compliant | 8542.31.00.01 |