Parametric results for: st5120 under Power/Mains Transformers

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: st5120
Select parts from the table below to compare.
Compare
Compare
ST5-120B39
EWC Controls
Check for Price Transferred 100 mA SPLIT BOBBIN POWER TRANSFORMER PCB MOUNTABLE 1 12 VA UL; CSA EWC CONTROLS INC unknown EAR99 8504.31.40.35
DST-5-120
Signal Transformer Inc
Check for Price Transferred 2.5 kV 60 V 100 mA 60 V 100 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 12 VA UL; CSA THROUGH HOLE MOUNTED NO 36.5 mm 47.6 mm 39.7 mm SIGNAL TRANSFORMER CO INC unknown EAR99 8504.31.40.35 Signal Transformer
ST-5-120
Signal Transformer Inc
Check for Price Transferred 2.5 kV 60 V 100 mA 60 V 100 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 115V 12 VA UL; CSA THROUGH HOLE MOUNTED NO 36.5 mm 47.6 mm 39.7 mm SIGNAL TRANSFORMER CO INC unknown EAR99 8504.31.40.35 Signal Transformer
DST-5-120
Bel Fuse
Check for Price Yes Yes Active 2.5 kV 60 V 100 mA 60 V 100 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115/230V 12 VA UL; CSA THROUGH HOLE MOUNTED NO 36.9 mm 48.4 mm 40.4 mm BEL FUSE INC compliant EAR99 8504.31.40.35 ROHS COMPLIANT
DST5-120
A/D Electronics Inc
Check for Price Contact Manufacturer 100 mA POWER TRANSFORMER PCB MOUNTABLE 2 12 VA A/D ELECTRONICS INC unknown EAR99 8504.31.40.35
ST5120
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active FREE WHEELING DIODE GENERAL PURPOSE 150 °C -55 °C NO SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant LEAD FREE, PLASTIC PACKAGE-3/2 SINGLE SILICON RECTIFIER DIODE 880 mV TO-220AC R-PSFM-T2 120 A 1 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 120 V 500 µA SCHOTTKY THROUGH-HOLE SINGLE NOT SPECIFIED
DST5-120
Bel Fuse
Check for Price Yes Active 100 mA POWER TRANSFORMER PCB MOUNTABLE 1 12 VA UL; CSA SIGNAL TRANSFORMER CO INC unknown
ST5-120
Regal Electronics
Check for Price Contact Manufacturer 2.5 kV 60 V 100 mA 60 V 100 mA POWER TRANSFORMER NO NO 2 SINGLE 115V 12 VA UL; CSA THROUGH HOLE MOUNTED NO 36.5125 mm 47.625 mm 39.6875 mm REGAL ELECTRONICS INC unknown EAR99 8504.31.40.35
ST-5-120
Bel Fuse
Check for Price Yes Yes Active 2.5 kV 60 V 100 mA 60 V 100 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 115V 12 VA UL; CSA THROUGH HOLE MOUNTED NO 36.9 mm 48.4 mm 40.4 mm BEL FUSE INC compliant EAR99 8504.31.40.35 ROHS COMPLIANT
ST5-120
A/D Electronics Inc
Check for Price Contact Manufacturer 100 mA POWER TRANSFORMER PCB MOUNTABLE 2 12 VA A/D ELECTRONICS INC unknown EAR99 8504.31.40.35