Filter Your Search
1 - 8 of 8 results
|
ST40X-18S-CVR(30)
Hirose Electric Co Ltd
|
$2.4022 | Yes | Yes | Active | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||
|
ST40X-18S-CV(30)
Hirose Electric Co Ltd
|
$3.5154 | Yes | Yes | Active | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||
|
ST40X-18S-CV1(30)
Hirose Electric Co Ltd
|
$3.5768 | Yes | Yes | Active | e4 | GOLD | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
ST40X-18S-CV(80)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 18 | 50 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | TIN | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 29.8016 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 80 °C | PLUG | PREASSEM CONN | TIN | COPPER ALLOY | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.276 inch | 0.787 inch | 0.807 inch | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | ||||||
|
ST40X-18S-CV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 18 | 50 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 29.8016 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | NO | BLACK | ST60-18P | NO | ONE | GENERAL PURPOSE | SOLDER | 0.276 inch | 0.787 inch | 0.807 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
ST40X-18S-CVR
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 18 | 50 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 29.8016 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | NO | BLACK | ST60-18P | NO | ONE | GENERAL PURPOSE | SOLDER | 0.276 inch | 0.787 inch | 0.807 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||
|
ST40X-18S-CVR(80)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 18 | 50 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | TIN | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 29.8016 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 80 °C | PLUG | PREASSEM CONN | TIN | COPPER ALLOY | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.276 inch | 0.787 inch | 0.807 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||
|
ST40X-18S-CV(81)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 18 | 60 mΩ | 500 mA | FEMALE | 10000 Cycles | PANEL | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | AU | USB CONNECTOR | 350VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -30 °C | 80 °C | PLUG | PREASSEM CONN | COPPER ALLOY | BLACK | LOCKING | ONE | SOLDER | 0.276 inch | 1.004 inch | 0.708 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 |