Filter Your Search
1 - 10 of 20 results
|
ST336RAD18NGTZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 2 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e1 | 140 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST336RAD18NJTZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e1 | 140 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST336RAD18NJPH
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0908 | compliant | EAR99 | 8504.50.80.00 | |||
|
ST336RAD18NJPZ
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0908 | compliant | EAR99 | 8504.50.80.00 | |||
|
ST336RAD18NJQZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0908, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
ST336RAD18NJSH
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e0 | 140 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST336RAD18NGLH
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 2 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0908 | compliant | EAR99 | 8504.50.80.00 | |||
|
ST336RAD18NJTH
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 5 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e1 | 140 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST336RAD18NGPH
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 2 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0908 | compliant | EAR99 | 8504.50.80.00 | |||
|
ST336RAD18NGPZ
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 60 mΩ | 2 % | YES | 250 MHz | 1.4 A | 2.2 GHz | CERAMIC | 70 | 0908 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 140 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0908 | compliant | EAR99 | 8504.50.80.00 |