Filter Your Search
1 - 6 of 6 results
|
ST333C08LFL0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
ST333C08LFL0
International Rectifier
|
Check for Price | No | Transferred | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 11 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 2 | |||||||||
![]() |
ST333C08LFL0
Vishay Semiconductors
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 11 kA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY SEMICONDUCTORS | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | BUTTON | 3 | B-PUK | |||||||||
|
ST333C08LFL0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
VS-ST333C08LFL0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.96 V | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | 15 µs | 200 V/us | 3 V | 11.5 kA | 50 mA | 800 V | O-CXDB-X3 | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | 2017-03-22 | |||||||||||||
|
ST333C08LFL0L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 11 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 |