Parametric results for: st330c04c0 under Silicon Controlled Rectifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: st330c04c0
Select parts from the table below to compare.
Compare
Compare
VS-ST330C04C0
Vishay Intertechnologies
$73.9788 Yes Active 1.96 V 720 kA 50 mA 600 mA 200 mA 400 V 1.42 kA SCR SINGLE 100 µs 500 V/us 3 V 9.42 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.30.00.80
ST330C04C0LPBF
International Rectifier
Check for Price Yes Yes Transferred 600 mA 200 mA 400 V 1.42 kA SCR SINGLE 100 µs 3 V 50 mA 400 V TO-200AB O-MXDB-X4 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 4 METAL ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 BUTTON DISK BUTTON, O-MXDB-X4 2
ST330C04C0
International Rectifier
Check for Price No No Transferred 720 kA 50 mA 600 mA 200 mA 400 V 1.42 kA SCR SINGLE 100 µs 500 V/us 3 V 9 kA 50 mA 400 V TO-200AB O-MXDB-X4 e0 Not Qualified 125 °C -40 °C ISOLATED 1 4 METAL ROUND DISK BUTTON YES TIN LEAD UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 BUTTON DISK BUTTON, O-MXDB-X4 2
ST330C04C0L
International Rectifier
Check for Price No No Transferred 720 kA 50 mA 600 mA 200 mA 400 V 1.42 kA SCR SINGLE 100 µs 3 V 9 kA 50 mA 400 V TO-200AB O-MXDB-X4 e0 Not Qualified 125 °C -40 °C ISOLATED 1 4 METAL ROUND DISK BUTTON YES TIN LEAD UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 BUTTON DISK BUTTON, O-MXDB-X4 2
ST330C04C0PBF
International Rectifier
Check for Price Yes Yes Transferred 720 kA 50 mA 600 mA 200 mA 400 V 1.42 kA SCR SINGLE 100 µs 500 V/us 3 V 9 kA 50 mA 400 V TO-200AB O-MXDB-X4 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 4 METAL ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 BUTTON DISK BUTTON, O-MXDB-X4 2