Filter Your Search
1 - 1 of 1 results
|
ST312RAA7N5GRZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 106 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.32 GHz | CERAMIC | 23 | 0603 | RF INDUCTOR | 1 | NO | e3 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 |