Filter Your Search
1 - 2 of 2 results
|
ST303C10CHJ2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 620 kA | 600 mA | 200 mA | 1 kV | 1.18 kA | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 8.32 kA | 50 mA | 1 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST303C10CHJ2L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 1 kV | 1.18 kA | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 8 kA | 50 mA | 1 kV | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |