Filter Your Search
1 - 3 of 3 results
|
ST300S18P0L
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 1.8 kV | 470 A | SCR | SINGLE | 100 µs | 3 V | 8 kA | 50 mA | 1.8 kV | TO-209AE | O-MUPM-H2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
ST300S18P0
International Rectifier
|
Check for Price | No | Transferred | 300 kA | 50 mA | 600 mA | 200 mA | 1.8 kV | 470 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 8 kA | 50 mA | 1.8 kV | TO-209AE | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | 4 | |||||||
|
ST300S18P0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.8 kV | 470 A | SCR | SINGLE | 100 µs | 3 V | 50 mA | 1.8 kV | TO-209AE | O-MUPM-H2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 |