Filter Your Search
1 - 10 of 13 results
|
ST300S04P
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 471 A | SCR | SINGLE | 200 V/us | 3 V | 9 kA | 400 V | TO-209AE | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -30 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST300S04P1L
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 8 kA | 50 mA | 400 V | TO-209AE | O-MUPM-H2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
ST300S04P0L
International Rectifier
|
Check for Price | No | No | Transferred | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 8 kA | 50 mA | 400 V | TO-209AE | O-MUPM-H2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST300S04P0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 50 mA | 400 V | TO-209AE | O-MUPM-H2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
ST300S04P3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 50 mA | 400 V | TO-209AE | O-MUPM-X2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-X2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
ST300S04P3L
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 8 kA | 50 mA | 400 V | TO-209AE | O-MUPM-X2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-X2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
ST300S04P0
Vishay Semiconductors
|
Check for Price | Active | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 8 kA | 400 V | TO-209AE | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | 4 | ||||||||||
|
ST300S04PPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 400 V | 471 A | SCR | SINGLE | 400 V | TO-209AE | O-MUPM-H3 | Not Qualified | 125 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
ST300S04P0
International Rectifier
|
Check for Price | No | Transferred | 300 kA | 50 mA | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 8 kA | 50 mA | 400 V | TO-209AE | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | 4 | |||||||
|
ST300S04P1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 470 A | SCR | SINGLE | 100 µs | 3 V | 50 mA | 400 V | TO-209AE | O-MUPM-H2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 |