Parametric results for: st27256p under OTP ROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: st27256
Select parts from the table below to compare.
Compare
Compare
ST27256-25CP
STMicroelectronics
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 250 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 15.24 mm STMICROELECTRONICS DIP PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71
ST27256-17XCP
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 170 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA MOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
ST27256-20XCP
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA MOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
ST27256-20CP
STMicroelectronics
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 15.24 mm STMICROELECTRONICS DIP PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71
ST27256-30CP
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA MOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71