Filter Your Search
1 - 3 of 3 results
|
VS-ST230S16P0PBF
Vishay Intertechnologies
|
$91.0270 | Yes | Active | 1.55 V | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||
|
VS-ST230S16P0PBF
Vishay Semiconductors
|
Check for Price | Active | 1.55 V | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | Vishay | , | |||||||
|
ST230S16P0PBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | HERMETIC SEALED, METAL, TO-93, 3 PIN | TO-93 | 3 |