Parametric results for: st223s04pcl under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: st223s04pcl
Select parts from the table below to compare.
Compare
Compare
ST223S04PCL2
International Rectifier
Check for Price No No Obsolete 220 kA 40 mA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL
International Rectifier
Check for Price No Obsolete 220 kA 200 mA 400 V 345 A SCR SINGLE 15 µs 3 V 4 kA 400 V TO-209AB O-MUPM-H3 Not Qualified 1 125 °C 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 unknown EAR99 8541.30.00.80
ST223S04PCL2LPBF
International Rectifier
Check for Price Yes Yes Obsolete 220 kA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL0L
International Rectifier
Check for Price No No Obsolete 220 kA 40 mA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL0
International Rectifier
Check for Price No No Obsolete 220 kA 40 mA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL1
International Rectifier
Check for Price No Transferred 220 kA 40 mA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 15 µs 3 V 5.9 kA 40 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL1PBF
International Rectifier
Check for Price Yes Yes Obsolete 220 kA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL1LPBF
International Rectifier
Check for Price Yes Yes Obsolete 220 kA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL2PBF
International Rectifier
Check for Price Yes Yes Obsolete 220 kA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST223S04PCL1L
International Rectifier
Check for Price No No Obsolete 220 kA 40 mA 600 mA 200 mA 400 V 345 A SCR SINGLE HIGH SPEED 3 V 6.12 kA 40 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80