Filter Your Search
1 - 3 of 3 results
|
ST203C10CHH3L
Vishay Intertechnologies
|
Check for Price | No | Active | 1.72 V | 370 kA | 40 mA | 600 mA | 200 mA | 1 kV | 700 A | SCR | SINGLE | 30 µs | 30 V/us | 3 V | 5.51 kA | 1 kV | 125 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
ST203C10CHH3L
International Rectifier
|
Check for Price | No | Obsolete | 370 kA | 40 mA | 600 mA | 200 mA | 1 kV | 700 A | SCR | SINGLE | HIGH SPEED | 30 µs | 500 V/us | 3 V | 5.51 kA | 40 mA | 1 kV | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 | ||||||
|
ST203C10CHH3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 1 kV | 700 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 40 mA | 1 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 |