Filter Your Search
1 - 1 of 1 results
|
ST202BDR
STMicroelectronics
|
$0.7701 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |