Filter Your Search
1 - 2 of 2 results
|
ST2-DC24V-F
Panasonic Electronic Components
|
$6.5317 | Yes | Yes | Active | 24 V | 240 mW | 2.4 kΩ | 8 A | 380 V | 250 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 19.2 V | 2.4 V | 36 V | 3040VA@380VAC | 8A@380VAC | 150W@250VDC | 8A@250VDC | 30 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CSA; SEV; UL; VDE | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM A | NO | SOLDER | 14 mm | 11.3 mm | 31 mm | 31mm x 14mm x 11.3mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
ST2-DC24V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 24 V | 240 mW | 2.4 kΩ | 8 A | 380 V | 250 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 19.2 V | 2.4 V | 24 V | 3040VA@380VAC | 8A@380VAC | 150W@250VDC | 8A@250VDC | 30 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; UL; VDE | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 8 | BOX | 2 FORM A | NO | SOLDER | 14 mm | 11.3 mm | 31 mm | 31mm x 14mm x 11.3mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |