Filter Your Search
1 - 1 of 1 results
|
ST1S12G18R
STMicroelectronics
|
$0.7803 | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 2.08 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |