Filter Your Search
1 - 2 of 2 results
|
ST1G3234BJR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1.4 V | YES | INDUSTRIAL | R-PBGA-B5 | Not Qualified | e1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,20/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.36 mm | 715 µm | 1.02 mm | STMICROELECTRONICS | BGA | ROHS COMPLIANT, FLIP CHIP, 5 PIN | 5 | compliant | 8542.39.00.01 | ||
|
ST1G3234BBJR
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1.4 V | YES | INDUSTRIAL | R-PBGA-B5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.36 mm | 714 µm | 1.02 mm | STMICROELECTRONICS | FLIP-CHIP | FLIP-CHIP-5 | 5 | not_compliant | 8542.39.00.01 |