Parametric results for: st1900c under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 77 results

|
-
Manufacturer Part Number: st1900c
Select parts from the table below to compare.
Compare
Compare
ST1900C48R3
International Rectifier
Check for Price No Obsolete 1600 kA 250 mA 400 mA 4.8 kV 3.5 kA SCR SINGLE 500 µs 4 V 28 kA 250 mA 4.8 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C45R2
International Rectifier
Check for Price No Obsolete 1600 kA 250 mA 400 mA 4.5 kV 3.5 kA SCR SINGLE 500 µs 4 V 28 kA 250 mA 4.5 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C48R2LPBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 4.8 kV 3.5 kA SCR SINGLE 500 µs 4 V 250 mA 4.8 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C45R1PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 4.5 kV 3.5 kA SCR SINGLE 500 µs 500 V/us 4 V 250 mA 4.5 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C50R3PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 5 kV 3.5 kA SCR SINGLE 500 µs 4 V 250 mA 5 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C52R0PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 5.2 kV 3.5 kA SCR SINGLE 500 µs 500 V/us 4 V 250 mA 5.2 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C45R3LPBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 4.5 kV 3.5 kA SCR SINGLE 500 µs 4 V 250 mA 4.5 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C50R3L
International Rectifier
Check for Price No Obsolete 1600 kA 250 mA 400 mA 5 kV 3.5 kA SCR SINGLE 500 µs 4 V 28 kA 250 mA 5 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C48R2L
International Rectifier
Check for Price No Obsolete 1600 kA 250 mA 400 mA 4.8 kV 3.5 kA SCR SINGLE 500 µs 4 V 28 kA 250 mA 4.8 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST1900C45R1LPBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 4.5 kV 3.5 kA SCR SINGLE 500 µs 4 V 250 mA 4.5 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80